Through-hole fixed inductor with 250µH inductance and 10% tolerance, featuring a ferrite core. Rated for 2.4A DC current with a low 200mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Axial package with bulk packaging for efficient integration.
Vishay IHA204EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 200mR |
| Diameter | 23.37mm |
| Height | 15.24mm |
| Inductance | 250uH |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 29.73mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 2.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA204EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.