Vishay IHA301EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 15mR |
| Inductance | 5uH |
| Lead/Base Style | Axial |
| Length | 26.68mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA301EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.