General purpose fixed inductor featuring 50 µH inductance with a 10% tolerance. This axial leaded component utilizes a ferrite core and offers a maximum DC current rating of 4.3A. It has a DC resistance of 50 mΩ and operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting, this unshielded inductor is supplied on tape and reel and is RoHS compliant.
Vishay IHA304EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 50mR |
| Diameter | 13.97mm |
| Height | 23.37mm |
| Inductance | 50uH |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 29.73mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA304EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
