Vishay IHA501BA technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 9.3A |
| DC Resistance (DCR) | 10mR |
| Inductance | 5uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 1.05mm |
| Max DC Current | 9.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHA501BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.