Vishay IHA501EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Diameter | 12.07mm |
| Height | 26.67mm |
| Inductance | 5uH |
| Lead Diameter | 1.02mm |
| Max DC Current | 9.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA501EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.