
Through-hole fixed inductor featuring a solenoidal ferrite core. Offers 27µH inductance with a 10% tolerance, tested at 1kHz. Handles a maximum DC current of 6.5A with a low DC resistance of 30mΩ. Designed with axial leads and a bulk package, operating across a wide temperature range from -55°C to 125°C.
Vishay IHA503EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 6.5A |
| DC Resistance (DCR) | 30mR |
| Diameter | 17.78mm |
| Height | 17.78mm |
| Inductance | 27uH |
| Lead Diameter | 1.02mm |
| Lead/Base Style | Axial |
| Length | 33.03mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA503EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.