Vishay 470 H 10% Leaded Inductor, Max SRF:1kHz, 1.6A Idc, 350m Rdc IHB
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 1.6A |
| Diameter | 20.96mm |
| Height | 21.34mm |
| Inductance | 470uH |
| Lead Diameter | 0.51mm |
| Lead Pitch | 0.59inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Radial |
| Self Resonant Frequency | 1kHz |
| Series | IHB |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |