The IHB-64.7uH20% is a wirewound filter inductor with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current of 35mA and a maximum DC resistance of 0.002 ohms. The inductor is available in a radial lead style with a height of 38.1mm and a product diameter of 50.8mm. It operates over a temperature range of -55°C to 130°C.
Vishay IHB-64.7uH20% technical specifications.
| Type | Filter |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 35A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Height | 38.1mm |
| Product Diameter | 50.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHB-64.7uH20% to view detailed technical specifications.
No datasheet is available for this part.