Vishay IHB1BV100M technical specifications.
| Height | 21.34mm |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB1BV100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.