Vishay IHB2EB151K technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Resistance (DCR) | 98mR |
| Height | 21.34mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB2EB151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.