Vishay IHB4EB562K technical specifications.
| DC Current | 1.2A |
| DC Resistance (DCR) | 1.6R |
| Inductance | 5.6mH |
| Lead Pitch | 26.67mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB4EB562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.