Vishay IHB6BV391K technical specifications.
| Height | 38.1mm |
| Inductance | 390uH |
| Lead/Base Style | Radial |
| Max DC Current | 13.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB6BV391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.