Vishay IHCL4040DZEB4R7M5A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.1(Typ)A |
| Maximum Saturation Current | 7.2(Typ)|9.2(Typ)A |
| Max DC Resistance | 0.033Ohm |
| Case Size | 4040 |
| Product Length | 10.92mm |
| Height | 4mm |
| Product Depth | 10.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHCL4040DZEB4R7M5A to view detailed technical specifications.
No datasheet is available for this part.