Surface mount shielded wirewound fixed inductor with 10µH inductance and 20% tolerance. Features a 4040 package size, metal composite core, and a maximum DC current of 4.3A. Offers low DC resistance of 92mΩ (parallel) and an RMS current of 4.2A. Operates across a wide temperature range from -55°C to 155°C, suitable for automotive applications.
Vishay IHCL4040DZER100M5A technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) - Parallel | 92mR |
| Depth | 10.16mm |
| Height | 4mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 10uH |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, IHCL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHCL4040DZER100M5A to view detailed technical specifications.
No datasheet is available for this part.
