
Surface mount, shielded, general purpose inductor with 22µH inductance and 20% tolerance. Features a composite metal core, 4040 package size, and a maximum DC current rating of 2.5A. Operates across a wide temperature range from -55°C to 155°C and is AEC-Q200 qualified. This component offers 2 coils and is supplied in tape and reel packaging.
Vishay IHCL4040DZER220M5A technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) - Parallel | 190mR |
| Depth | 10.16mm |
| Height | 4mm |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 22uH |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | IHCL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHCL4040DZER220M5A to view detailed technical specifications.
No datasheet is available for this part.
