Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This shielded, wirewound power inductor offers a maximum DC current of 9.5A and RMS current of 9A. It operates within a temperature range of -55°C to 155°C and has a low DC resistance of 15mΩ. Constructed with a metal composite core, it is designed for automotive applications and packaged in a 4040 case.
Vishay IHCL4040DZER2R2M5A technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) - Parallel | 15mR |
| Depth | 10.16mm |
| Height | 4mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 2.2uH |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, IHCL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHCL4040DZER2R2M5A to view detailed technical specifications.
No datasheet is available for this part.