
Surface mount general purpose inductor featuring 4.7µH inductance with a 20% tolerance. This shielded, composite metal core inductor offers a maximum DC current of 6.2A and RMS current of 6.5A. Operating across a wide temperature range of -55°C to 155°C, it is housed in a 4040 package with dimensions of 10.67mm length, 10.16mm width, and 4mm height. The component is AEC-Q200 qualified and lead-free.
Vishay IHCL4040DZER4R7M5A technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) - Parallel | 28.7mR |
| Depth | 10.16mm |
| Height | 4mm |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 4.7uH |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| Series | IHCL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHCL4040DZER4R7M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
