Vishay IHD-1 1UH 15% ER E2 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 17.78 |
| Product Diameter (mm) | 6.85 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | High Current Filter |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.3A |
| Max DC Resistance | 0.009Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHD-1 1UH 15% ER E2 to view detailed technical specifications.
No datasheet is available for this part.