Vishay IHD-31K15% technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 800mA |
| Diameter | 11.68mm |
| Height | 22.86mm |
| Inductance | 1000uH |
| Lead Diameter | 0.81mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Axial |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Termination | Through Hole |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHD-31K15% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
