Vishay IHD1BH2R2K technical specifications.
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1BH2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.