
Through-hole fixed inductor featuring a ferrite core for high current filtering applications. Offers 4.7µH inductance with a 15% tolerance at 1kHz. Rated for a maximum DC current of 3.4A, with a low DC resistance of 22mΩ. Axial leaded package designed for horizontal mounting, operating across a wide temperature range of -55°C to 125°C.
Vishay IHD1BH4R7L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Current | 3.4A |
| DC Resistance (DCR) | 22mR |
| Inductance | 4.7uH |
| Lead Diameter | 0.813mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | HORIZONTAL |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.3A |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD1BH4R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.