
General purpose fixed inductor featuring 10 µH inductance with a 15% tolerance. This axial leaded component utilizes a ferrite core and offers a maximum DC current rating of 2.8A. Operating across a wide temperature range from -55°C to 125°C, it has a DC resistance of 33 mΩ. The unshielded, through-hole mount design is RoHS compliant.
Vishay IHD1EB100L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 33mR |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Rated Current-Max | 2.8A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.