
Through-hole fixed inductor featuring a ferrite bobbin core for high current filtering applications. Offers 100µH inductance with a 15% tolerance, tested at 1kHz. Rated for a maximum DC current of 1.1A, with a DC resistance of 208mΩ. Axial package with a 1.6A rated current, operating from -55°C to 125°C.
Vishay IHD1EB101L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 208mR |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.