Vishay IHD1EB120L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37mR |
| Inductance | 12uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.