
Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 120µH inductance with a 15% tolerance, designed for high current applications up to 940mA. Boasts a low DC resistance of 283mΩ and a saturation current of 660mA. Operates across a wide temperature range from -55°C to 125°C.
Vishay IHD1EB121L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 283mR |
| Diameter | 6.85mm |
| Inductance | 120uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.813mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 660mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB121L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
