
Through-hole fixed inductor featuring a 22µH inductance with a 15% tolerance, designed for high current filtering applications. This ferrite core component offers a 2.2A rated current, 50mΩ DC resistance, and a saturation current of 1.5A. Operating across a wide temperature range of -55°C to 125°C, it utilizes axial terminations and is RoHS compliant.
Vishay IHD1EB220L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 50mR |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Rated Current-Max | 2.2A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB220L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
