
General purpose fixed inductor with 220µH inductance and 15% tolerance. Features a ferrite core and axial leaded package for through-hole mounting. Rated for 700mA DC current with a DC resistance of 505mΩ. Operates across a wide temperature range from -55°C to 125°C. Unshielded design with a diameter of 6.85mm and length of 17.78mm. RoHS compliant.
Vishay IHD1EB221L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 505mR |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB221L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.