Vishay IHD1EB2R7L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 14mR |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB2R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.