Through-hole fixed inductor featuring a ferrite bobbin core for high current filtering applications. Offers 470µH inductance with a 15% tolerance, rated for 490mA maximum DC current. DC resistance is 1.03Ω, with a saturation current of 340mA. Operating temperature range spans -55°C to +125°C. Axial package with a test frequency of 1kHz.
Vishay IHD1EB471L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Resistance (DCR) | 1.03R |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 470uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.