The Vishay IHD1EB472L is a ferrite axial inductor with a current rating of 160mA and a maximum operating temperature of 125°C. It has a DC resistance of 10.1R and an inductance of 4.7mH with a tolerance of 15%. The inductor is designed for through-hole mounting and is RoHS compliant.
Vishay IHD1EB472L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 10.1R |
| Inductance | 4.7mH |
| Inductance Tolerance | 15% |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB472L to view detailed technical specifications.
No datasheet is available for this part.