
Through-hole fixed inductor featuring a ferrite bobbin core for high current filtering applications. Offers 56µH inductance with a 15% tolerance, rated for 1.4A maximum DC current. This axial component exhibits a DC resistance of 130mΩ and a saturation current of 970mA, with a self-resonant frequency of 1kHz. Operating temperature range is -55°C to 125°C.
Vishay IHD1EB560L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 130mR |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 56uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB560L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
