
Through-hole fixed inductor featuring 680µH inductance with a 15% tolerance, designed for high current filtering. This ferrite core component offers a 410mA current rating and a DC resistance of 1.5Ω. Operating across a wide temperature range from -55°C to 125°C, it has an axial package with a 0.81mm lead diameter and a body measuring 6.85mm in diameter and 17.78mm in length. The saturation current is 280mA, with a test frequency of 1kHz.
Vishay IHD1EB681L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Resistance (DCR) | 1.5R |
| Diameter | 6.85mm |
| Height | 17.78mm |
| Inductance | 680uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB681L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
