Through-hole fixed inductor featuring a 6.8µH inductance with a 15% tolerance, designed for high current filtering applications. This ferrite core component offers a 3.1A current rating and a low 26mΩ DC resistance. Operating across a wide temperature range from -55°C to 125°C, it is packaged in bulk with axial leads for easy mounting.
Vishay IHD1EB6R8L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 26mR |
| Inductance | 6.8uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB6R8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.