Through-hole fixed inductor featuring 820µH inductance with a 15% tolerance. Designed for high current applications, it handles up to 360mA DC current with a low 1.98Ω DC resistance. The ferrite core and bobbin construction, with axial leads, ensure reliable performance across a wide operating temperature range of -55°C to 125°C. This unshielded component is supplied in bulk packaging and is RoHS compliant.
Vishay IHD1EB821L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 360mA |
| DC Resistance (DCR) | 1.98R |
| Inductance | 820uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1EB821L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.