Through-hole fixed inductor featuring a ferrite core for high current filtering applications. Offers 100µH inductance with a 15% tolerance, tested at 1kHz. Rated for a maximum DC current of 1.1A, with a DC resistance of 208mΩ. Designed with axial leads and a bobbin core, operating within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Vishay IHD1ER101L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 208mR |
| Diameter | 6.85mm |
| Inductance | 100uH |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1ER101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.