Vishay IHD1ER103L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.4R |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Rated Current-Max | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1ER103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.