Vishay IHD1ER1R0L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9mR |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.009R |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1ER1R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.