Vishay IHD1ER472L technical specifications.
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 10.1R |
| Inductance | 4.7mH |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10.1R |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1ER472L to view detailed technical specifications.
No datasheet is available for this part.