Vishay IHD1ER4R7L technical specifications.
| Core Material | Ferrite |
| DC Current | 3.4A |
| DC Resistance (DCR) | 22mR |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.022R |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD1ER4R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.