
Through-hole fixed inductor featuring 12mH inductance with a 15% tolerance, designed for high current filtering applications. This ferrite core component offers a 200mA current rating and a DC resistance of 9.34 Ohms. With an axial package measuring 22.86mm in length and 11.68mm in diameter, it operates across a temperature range of -55°C to 125°C. The unshielded, bobbin-wound construction is supplied in bulk packaging.
Vishay IHD3BH123L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 9.34R |
| Diameter | 11.68mm |
| Inductance | 12mH |
| Inductance Tolerance | 15% |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 190 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Saturation Current | 170mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD3BH123L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
