Vishay IHD3BH390L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 31mR |
| Inductance | 39uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 2.7A |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHD3BH390L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.