
Through-hole fixed inductor featuring a ferrite core for high current filtering applications. This component offers a 560µH inductance with a 15% tolerance, rated for 1A maximum DC current. It exhibits a DC resistance of 504mΩ and a saturation current of 740mA, with a self-resonant frequency of 1kHz. The axial package measures 11.68mm in diameter and 22.86mm in length, with 0.81mm lead diameter, suitable for PCB mounting.
Vishay IHD3BH561L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 504mR |
| Diameter | 11.68mm |
| Height | 22.86mm |
| Inductance | 560uH |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 740mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD3BH561L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.