
Through-hole fixed inductor featuring a ferrite bobbin core for high current filtering applications. Offers 680µH inductance with a 15% tolerance, rated for 1A maximum DC current. Key specifications include a 570mΩ DC resistance, 670mA saturation current, and operation across a -55°C to 125°C temperature range. Axial lead style and unshielded construction.
Vishay IHD3BH681L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 570mR |
| Inductance | 680uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 190 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Saturation Current | 670mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD3BH681L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.