
Through-hole fixed inductor featuring 820µH inductance with a 15% tolerance, designed for high current filtering applications. This ferrite core component offers an 800mA current rating and a DC resistance of 643mΩ. Operating across a wide temperature range from -55°C to 125°C, it has a saturation current of 610mA and a self-resonant frequency of 1kHz. The axial package with a 0.81mm lead diameter is suitable for PCB mounting.
Vishay IHD3BH821L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 643mR |
| Diameter | 11.68mm |
| Height | 22.86mm |
| Inductance | 820uH |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 610mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD3BH821L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
