Vishay IHD3BH822L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 6.44R |
| Inductance | 8.2mH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 200mA |
| Series | IHD |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHD3BH822L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.