Through-hole fixed inductor featuring 2.2mH inductance with a 15% tolerance, designed for high current filtering applications. This ferrite core component offers a DC current rating of 500mA and a low DC resistance of 1.76 Ohms. Operating across a wide temperature range from -55°C to 125°C, it utilizes an axial lead style for mounting. The unshielded, ferrite body construction ensures reliable performance in demanding electronic circuits.
Vishay IHD3EB222L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.76R |
| Inductance | 2.2mH |
| Inductance Tolerance | 15% |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD3EB222L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.