General purpose fixed inductor featuring 330µH inductance with a 15% tolerance. This axial leaded component utilizes a ferrite core and body material, offering a maximum DC current of 1.6A and a saturation current of 950mA. Operating across a wide temperature range from -55°C to 125°C, it has a DC resistance of 257mΩ. The inductor is RoHS compliant and designed for through-hole mounting.
Vishay IHD3EB331L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 257mR |
| Diameter | 11.68mm |
| Height | 22.86mm |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 1kHz |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD3EB331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.