
Through-hole fixed inductor featuring a ferrite bobbin core for high current filtering applications. Offers 4.7µH inductance with a 15% tolerance, rated for a maximum DC current of 4A. Boasts a low DC resistance of 8mΩ and a saturation current of 7.5A. Operates across a wide temperature range from -55°C to 125°C. Axial leaded package, unshielded, and RoHS compliant.
Vishay IHD3EB4R7L technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8mR |
| Inductance | 4.7uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD3EB4R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
