Vishay IHD3ER471L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 393mR |
| Diameter | 11.68mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.393R |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHD3ER471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
