
The IHHP0806AZERR24M01 is a surface mount general purpose inductor from Vishay. It features a nominal inductance of 0.24uH with a tolerance of 20%. The inductor is rated for a maximum current of 4.2A and has a DC resistance of 0.0205 ohms. It is shielded and designed for high current applications. The inductor is available in an 0806 package type with a length of 2mm, width of 1.6mm, and height of 1mm.
Vishay IHHP0806AZERR24M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0205 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHHP0806AZERR24M01 to view detailed technical specifications.
No datasheet is available for this part.